HOOK-UP SOLID BLUE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HOOK-UP SOLID BLUE

2855/1 BL001

DigiKey Part Number
2855/1BL001-ND
Manufacturer
Manufacturer Product Number
2855/1 BL001
Description
HOOK-UP SOLID 22AWG BLUE 1000'
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire Solid Blue 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
Solid
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.045" (1.14mm)
Jacket (Insulation) Thickness
0.010" (0.25mm)
Length
1000.0' (304.8m)
Voltage
600V
Operating Temperature
-60°C ~ 200°C
Jacket Color
Ratings
UL Style 1213
Features
-
Grade
-
Qualification
MIL-W-16878/4 Type E
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in THB
Spool
QuantityUnit PriceExt Price
1฿39,204.10000฿39,204.10
2฿39,041.27500฿78,082.55
Manufacturers Standard Package
Alternate Length
HOOK-UP SOLID 22AWG BLUE 100'
In-Stock: 6
Unit Price: ฿7,702.18000