3232 SL00x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3232 SL002

DigiKey Part Number
3232SL002-ND
Manufacturer
Manufacturer Product Number
3232 SL002
Description
CABLE 3CON 20AWG SLATE SHLD 500'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Slate 20 AWG Braid 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
19/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.205" (5.21mm)
Shield Type
Braid
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-55°C ~ 105°C
Usage
Communication, Control
Jacket (Insulation) Thickness
0.0190" (0.483mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Copper, Tinned
Shield Coverage
90%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in THB
Spool
QuantityUnit PriceExt Price
1฿53,112.15000฿53,112.15
2฿50,453.81500฿100,907.63
3฿48,948.36000฿146,845.08
5฿48,338.87600฿241,694.38
Manufacturers Standard Package
Alternate Length
CABLE 3COND 20AWG SHLD 1000'
In-Stock: 11
Unit Price: ฿79,753.05000
CABLE 3CON 20AWG SLATE SHLD 100'
In-Stock: 1
Unit Price: ฿15,157.35000