HOOK-UP STRANDED BLACK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

396133 BK005

DigiKey Part Number
396133BK005-ND
Manufacturer
Manufacturer Product Number
396133 BK005
Description
HOOK-UP STRND 6AWG BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 AWG Hook-Up Wire 133/27 Black 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
133/27
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.339" (8.61mm)
Jacket (Insulation) Thickness
0.063" (1.60mm)
Length
100.0' (30.5m)
Voltage
600V
Operating Temperature
-40°C ~ 150°C
Jacket Color
Ratings
ISO 10993, UL Style 3213
Features
Biological Compatibility
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Spool
QuantityUnit PriceExt Price
100฿339.25780฿33,925.78
Manufacturers Standard Package
Alternate Length
HOOK-UP STRND 6AWG BLACK
In-Stock: 0
Unit Price: ฿206.53003
HOOK-UP STRND 6AWG BLACK 250'
In-Stock: 0
Unit Price: ฿25,835.06250
HOOK-UP STRND 6AWG BLACK
In-Stock: 0
Unit Price: ฿235.92466