5480C SL005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5480C SL002

DigiKey Part Number
5480CSL002-ND
Manufacturer
Manufacturer Product Number
5480C SL002
Description
MULTI-PAIR 20COND 24AWG 500'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
20 (10 Pair Twisted) Conductor Multi-Pair Cable Slate 24 AWG Foil 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
20 (10 Pair Twisted)
Wire Gauge
Conductor Strand
7/32
Conductor Material
Copper, Tinned
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.373" (9.47mm)
Shield Type
Foil
Length
500.0' (152.4m)
Jacket Color
Slate
Ratings
UL Style 2464
Features
Drain Wire
Voltage
300 V
Operating Temperature
-20°C ~ 80°C
Usage
-
Jacket (Insulation) Thickness
0.0400" (1.016mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Aluminum
Shield Coverage
100%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in THB
Spool
QuantityUnit PriceExt Price
1฿58,083.68000฿58,083.68
2฿55,172.81500฿110,345.63
3฿53,524.36000฿160,573.08
5฿53,217.06000฿266,085.30
Manufacturers Standard Package
Alternate Length
MULTI-PAIR 20COND 24AWG 100'
In-Stock: 7
Unit Price: ฿17,053.08000
MULTI-PAIR 20COND 24AWG 1000'
In-Stock: 3
Unit Price: ฿93,231.45000