

5856/7 WH005 | |
---|---|
DigiKey Part Number | 5856/7WH005-ND |
Manufacturer | |
Manufacturer Product Number | 5856/7 WH005 |
Description | HOOK-UP STRND 20AWG WHITE 100' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 7/28 White 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.058" (1.47mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -60°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1213 | |
Features | - | |
Grade | - | |
Qualification | MIL-W-16878/4 Type E | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿7,475.33000 | ฿7,475.33 |
2 | ฿7,110.51500 | ฿14,221.03 |
3 | ฿6,904.19333 | ฿20,712.58 |
5 | ฿6,651.19000 | ฿33,255.95 |
7 | ฿6,488.71857 | ฿45,421.03 |
10 | ฿6,320.01500 | ฿63,200.15 |
25 | ฿5,902.54600 | ฿147,563.65 |
50 | ฿5,892.45160 | ฿294,622.58 |





