
67075 OR034 | |
---|---|
DigiKey Part Number | 216-67075OR034-ND |
Manufacturer | |
Manufacturer Product Number | 67075 OR034 |
Description | HOOK-UP STRND 18AWG ORANGE |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 42/0.0063" Orange 600V 1640.4' (500.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 42/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.065" (1.65mm) | |
Jacket (Insulation) Thickness | 0.010" (0.25mm) | |
Length | 1640.4' (500.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |

