HOOK-UP STRANDED WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7012 WH001

DigiKey Part Number
A7012W-100-ND
Manufacturer
Manufacturer Product Number
7012 WH001
Description
HOOK-UP STRND 22AWG WHT 100'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 19/34 White 150V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
19/34
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.054" (1.37mm)
Jacket (Insulation) Thickness
0.011" (0.28mm)
Length
100.0' (30.5m)
Voltage
150V
Operating Temperature
-55°C ~ 125°C
Jacket Color
Ratings
UL Style 3265
Features
-
Grade
-
Qualification
MIL-W-16878E Type B
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 605
Check for Additional Incoming Stock
All prices are in THB
Spool
QuantityUnit PriceExt Price
1฿2,175.88000฿2,175.88
2฿2,070.90000฿4,141.80
3฿2,011.64333฿6,034.93
5฿1,939.01600฿9,695.08
7฿1,892.38286฿13,246.68
10฿1,843.98500฿18,439.85
25฿1,724.28120฿43,107.03
50฿1,637.97400฿81,898.70
100฿1,555.14130฿155,514.13
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 22AWG BLACK 100'
In-Stock: 5
Unit Price: ฿2,175.88000
Alternate Length
HOOK-UP STRND 22AWG WHITE
In-Stock: 1000
Unit Price: ฿29.21393
HOOK-UP STRND 22AWG WHT 500'
In-Stock: 0
Unit Price: ฿9,461.73000