
902007 SL005 | |
---|---|
DigiKey Part Number | 216-902007SL005-ND |
Manufacturer | |
Manufacturer Product Number | 902007 SL005 |
Description | CABLE 7COND 20AWG SLATE 100' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | 10/30 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.343" (8.71mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | - | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -30°C ~ 90°C | |
Usage | Industrial | |
Jacket (Insulation) Thickness | 0.0450" (1.143mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿7,774.00000 | ฿7,774.00 |
2 | ฿7,394.40000 | ฿14,788.80 |
3 | ฿7,179.68333 | ฿21,539.05 |
5 | ฿6,916.45600 | ฿34,582.28 |
7 | ฿6,747.41857 | ฿47,231.93 |
10 | ฿6,571.85800 | ฿65,718.58 |
25 | ฿6,145.21720 | ฿153,630.43 |