901407CY-SL005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

902007CY SL005

DigiKey Part Number
216-902007CYSL005-ND
Manufacturer
Manufacturer Product Number
902007CY SL005
Description
CABLE 7CON 20AWG SLATE SHLD 100'
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
7 Conductor Multi-Conductor Cable Slate 20 AWG Braid 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
7
Wire Gauge
Conductor Strand
10/30
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.365" (9.27mm)
Shield Type
Braid
Length
100.0' (30.5m)
Jacket Color
Slate
Ratings
-
Features
-
Voltage
600 V
Operating Temperature
-30°C ~ 90°C
Usage
Industrial
Jacket (Insulation) Thickness
0.0450" (1.143mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC), Polyamide (PA), Nylon
Shield Material
Copper, Tinned
Shield Coverage
85%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in THB
Spool
QuantityUnit PriceExt Price
1฿13,042.90000฿13,042.90
2฿12,402.32500฿24,804.65
3฿12,039.62667฿36,118.88
5฿11,595.15600฿57,975.78
7฿11,309.67571฿79,167.73
10฿11,013.14500฿110,131.45
25฿10,705.26600฿267,631.65
Manufacturers Standard Package