
AZ161929 OR001 | |
---|---|
DigiKey Part Number | AZ161929OR001-ND |
Manufacturer | |
Manufacturer Product Number | AZ161929 OR001 |
Description | HOOK-UP STRND 16AWG ORANGE 1000' |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 19/29 Orange 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/29 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 600V | |
Operating Temperature | -55°C ~ 150°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | MIL-DTL-22759/16 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿31,199.03000 | ฿31,199.03 |
2 | ฿29,649.10000 | ฿59,298.20 |
3 | ฿28,771.71000 | ฿86,315.13 |
5 | ฿27,695.78600 | ฿138,478.93 |
7 | ฿27,298.23571 | ฿191,087.65 |
