
M33403 SL005 | |
---|---|
DigiKey Part Number | M33403SL005-ND |
Manufacturer | |
Manufacturer Product Number | M33403 SL005 |
Description | CABLE 3COND 20AWG SLATE 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Slate 20 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/28 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.191" (4.85mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Slate | |
Ratings | UL Style 2509 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0200" (0.508mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿2,573.68000 | ฿2,573.68 |
2 | ฿2,449.52500 | ฿4,899.05 |
3 | ฿2,379.32667 | ฿7,137.98 |
5 | ฿2,293.26600 | ฿11,466.33 |
7 | ฿2,238.04286 | ฿15,666.30 |
10 | ฿2,180.68500 | ฿21,806.85 |
25 | ฿2,038.80320 | ฿50,970.08 |
50 | ฿1,936.50600 | ฿96,825.30 |
100 | ฿1,878.93880 | ฿187,893.88 |


