

PPC16 SL080 | |
---|---|
DigiKey Part Number | PPC16SL080-ND |
Manufacturer | |
Manufacturer Product Number | PPC16 SL080 |
Description | CABLE GLAND 10-14MM PG16 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG16 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.394" (10.00mm) | |
Outside Cable Diameter (Max) | 0.551" (14.00mm) | |
Thread Size | PG16 | |
Thread Length | 0.394" (10.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.886" (22.5mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Locknut | |
Color | Gray | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿143.33000 | ฿143.33 |
10 | ฿121.74500 | ฿1,217.45 |
25 | ฿114.11400 | ฿2,852.85 |
50 | ฿108.66060 | ฿5,433.03 |
100 | ฿103.47030 | ฿10,347.03 |
250 | ฿96.99172 | ฿24,247.93 |
500 | ฿92.36436 | ฿46,182.18 |
1,000 | ฿87.95800 | ฿87,958.00 |
2,500 | ฿82.78192 | ฿206,954.80 |