

PPC21 SL080 | |
---|---|
DigiKey Part Number | PPC21SL080-ND |
Manufacturer | |
Manufacturer Product Number | PPC21 SL080 |
Description | CABLE GLAND 13-18.01MM PG21 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA), Nylon PG21 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Alpha Wire | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.512" (13.00mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | PG21 | |
Thread Length | 0.433" (11.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.114" (28.3mm) | |
Material | Polyamide (PA), Nylon | |
Includes | Locknut | |
Color | Gray | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -20°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿205.08000 | ฿205.08 |
10 | ฿174.13500 | ฿1,741.35 |
25 | ฿163.21520 | ฿4,080.38 |
50 | ฿155.42800 | ฿7,771.40 |
100 | ฿148.00500 | ฿14,800.50 |
250 | ฿138.73860 | ฿34,684.65 |
500 | ฿132.11966 | ฿66,059.83 |
1,000 | ฿125.81953 | ฿125,819.53 |
2,500 | ฿122.45077 | ฿306,126.92 |