Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.5 ~ 1.3V 60A 4.5V - 16V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.5 ~ 1.3V 60A 4.5V - 16V Input
152-QFN

EM2260P01QI

DigiKey Part Number
544-3478-ND
Manufacturer
Manufacturer Product Number
EM2260P01QI
Description
DC DC CONVERTER 0.5-1.3V
Customer Reference
Detailed Description
Non-Isolated PoL Module, Digital DC DC Converter 1 Output 0.5 ~ 1.3V 60A 4.5V - 16V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module, Digital
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
16V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
60A
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
88%
Mounting Type
Surface Mount
Package / Case
152-PowerBFQFN Module
Size / Dimension
0.91" L x 0.71" W x 0.19" H (23.0mm x 18.0mm x 4.9mm)
Supplier Device Package
152-QFN (23x18)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.