
XC7VX330T-1FFG1761I | |
|---|---|
DigiKey Part Number | XC7VX330T-1FFG1761I-ND |
Manufacturer | |
Manufacturer Product Number | XC7VX330T-1FFG1761I |
Description | IC FPGA 700 I/O 1761FCBGA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Virtex®-7 XT Field Programmable Gate Array (FPGA) IC 700 27648000 326400 1760-BBGA, FCBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 25500 | |
Number of Logic Elements/Cells | 326400 | |
Total RAM Bits | 27648000 | |
Number of I/O | 700 | |
Voltage - Supply | 0.97V ~ 1.03V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 1761-FCBGA (42.5x42.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿247,995.02000 | ฿247,995.02 |





