
BL-HG333A-TRB | |
|---|---|
DigiKey Part Number | 2007-BL-HG333A-TRBTR-ND - Tape & Reel (TR) 2007-BL-HG333A-TRBCT-ND - Cut Tape (CT) 2007-BL-HG333A-TRBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BL-HG333A-TRB |
Description | 1206 ULTRA GRN W/INNER CLR LENS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow-Green 571nm LED Indication - Discrete 2V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 60° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Independent | Wavelength - Peak 573nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Round with Domed Top | Height (Max) 1.60mm |
Lens Size 1.10mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿12.93000 | ฿12.93 |
| 10 | ฿8.79400 | ฿87.94 |
| 100 | ฿6.26560 | ฿626.56 |
| 500 | ฿5.11396 | ฿2,556.98 |
| 1,000 | ฿4.73505 | ฿4,735.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿4.24611 | ฿12,738.33 |
| 6,000 | ฿3.99680 | ฿23,980.80 |
| 9,000 | ฿3.86886 | ฿34,819.74 |
| 15,000 | ฿3.72433 | ฿55,864.95 |
| 21,000 | ฿3.63831 | ฿76,404.51 |
| 30,000 | ฿3.55443 | ฿106,632.90 |
| 75,000 | ฿3.36922 | ฿252,691.50 |

