21-033592-001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21-033592-001

DigiKey Part Number
1178-21-033592-001-ND
Manufacturer
Manufacturer Product Number
21-033592-001
Description
SIZE 8 75 OHM MATCHED IMPEDANCE
Customer Reference
Detailed Description
Coax Pin, Socket Center Contact Size 8 Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Aerospace Operations
Series
-
Packaging
Bag
Part Status
Active
Type
Coaxial
Contact Type
Coax Pin, Socket Center
Contact Size
8
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
RG-179, RT-179
Contact Termination
Crimp
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Termination Finish
-
Features
-
Grade
-
Qualification
MIL-DTL-38999
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in THB
Bag
QuantityUnit PriceExt Price
1฿5,541.58000฿5,541.58
10฿4,863.30000฿48,633.00
Manufacturers Standard Package