22 Position Circular Connector Receptacle, Female Sockets Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS27656T13F35SA

DigiKey Part Number
1178-MS27656T13F35SA-ND
Manufacturer
Manufacturer Product Number
MS27656T13F35SA
Description
RECEPT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
A
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum
Packaging
Bag
Shell Finish
Nickel
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Color
Silver
Number of Positions
22
Ingress Protection
Environment Resistant
Grade
Military
Shielding
Qualification
MIL-DTL-38999 Series I
Operating Temperature
-65°C ~ 200°C
Shell Size - Insert
13-35
Contact Material
Copper Alloy
Mounting Type
Panel Mount
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Mounting Feature
Flange
Insert Material
Plastic
Termination
Crimp
Applications
Aviation, Marine, Military
Fastening Type
Bayonet Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in THB
Bag
QuantityUnit PriceExt Price
1฿4,903.66000฿4,903.66
10฿4,168.58100฿41,685.81
25฿3,907.88800฿97,697.20
50฿3,721.64980฿186,082.49
Manufacturers Standard Package