
N60530500000G | |
|---|---|
DigiKey Part Number | 1818-N60530500000G-ND |
Manufacturer | |
Manufacturer Product Number | N60530500000G |
Description | N6 6.35 5P GREEN BODY WITH GREY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.250" (6.35mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.250" (6.35mm) | |
Mating Orientation | Horizontal with Board | |
Current | 30 A | |
Voltage | 600 V | |
Wire Gauge | 10-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Lever Actuated | |
Color | Green | |
Operating Temperature | -40°C ~ 115°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Copper - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿155.83000 | ฿155.83 |
| 10 | ฿110.76300 | ฿1,107.63 |
| 25 | ฿97.02880 | ฿2,425.72 |
| 50 | ฿88.48720 | ฿4,424.36 |
| 210 | ฿75.36738 | ฿15,827.15 |
| 420 | ฿70.87198 | ฿29,766.23 |
| 630 | ฿68.69303 | ฿43,276.61 |
| 1,050 | ฿66.35348 | ฿69,671.15 |
| 5,040 | ฿61.36279 | ฿309,268.46 |


