


RJE3B1886401 | |
|---|---|
DigiKey Part Number | 664-RJE3B1886401TR-ND - Tape & Reel (TR) 664-RJE3B1886401CT-ND - Cut Tape (CT) 664-RJE3B1886401DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RJE3B1886401 |
Description | 8P8C, RA, CAT6, SMT, SHIELD WITH |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded Cat6 |
Datasheet | Datasheet |
EDA/CAD Models | RJE3B1886401 Models |
Category | Termination Solder |
Manufacturer Amphenol ICC (Commercial Products) | Shielding Shielded |
Series | Ratings Cat6 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Up |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Thermoplastic |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 85°C |
Orientation 90° Angle (Right) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMJ-RJ4590-C6 | L-com | 0 | 5073-SMJ-RJ4590-C6-ND | ฿65.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿147.42000 | ฿147.42 |
| 10 | ฿125.31100 | ฿1,253.11 |
| 25 | ฿117.46120 | ฿2,936.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | ฿100.98279 | ฿14,137.59 |
| 280 | ฿96.16211 | ฿26,925.39 |
| 420 | ฿95.83767 | ฿40,251.82 |











