
10137850-0010LF | |
|---|---|
DigiKey Part Number | 609-5255-ND |
Manufacturer | |
Manufacturer Product Number | 10137850-0010LF |
Description | CONN IND MINI I RCPT 8POS SLD RA |
Customer Reference | |
Detailed Description | 8 Position Industrial Mini, Type I Receptacle Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10137850-0010LF Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Amphenol ICC (FCI) | Termination Solder |
Packaging Tray | Features Board Lock |
Part Status Obsolete | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 20.0µin (0.51µm) |
Connector Type Industrial Mini, Type I | Base Product Number |
Number of Positions 8 |

