Direct

HM2P89PNA1P4GF | |
|---|---|
DigiKey Part Number | HM2P89PNA1P4GF-ND |
Manufacturer | |
Manufacturer Product Number | HM2P89PNA1P4GF |
Description | CONN HEADER 110POS 2MM PRESS-FIT |
Customer Reference | |
Detailed Description | 110 (88 + 22 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole |
Datasheet | Datasheet |
Category | Number of Rows 8 + 2 |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Tray | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Header, Male Pins | Current Rating (Amps) 1.5 A |
Connector Style F 11 | Voltage Rating 750Vrms |
Number of Positions 110 (88 + 22 Ground) | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Features Board Guide |
Pitch 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HM2P89PNA1P4GFLF | Amphenol CS (FCI) | 0 | HM2P89PNA1P4GFLF-ND | ฿182.08609 | Direct |




