12401824E412A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 3,487
Unit Price: ฿142.03000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 9,050
Unit Price: ฿220.68000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 43,637
Unit Price: ฿142.03000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 420
Unit Price: ฿220.68000
Datasheet
12401824E412A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12401824E412A

DigiKey Part Number
664-12401824E412ATR-ND - Tape & Reel (TR)
664-12401824E412ACT-ND - Cut Tape (CT)
664-12401824E412ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
12401824E412A
Description
USB3.2 GEN2, TYPE C, TOP MOUNT,
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Receptacle Connector 24 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
12401824E412A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (Commercial Products)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Right Angle; Through Hole
Mounting Feature
Horizontal
Termination
Solder
Features
-
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
0.25A, 1A, 6A
Voltage - Rated
5VAC
Shielding
Unshielded
Contact Finish
-
Shell/Shielding Material
-
Material Flammability Rating
-
Insulation Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in THB
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000฿18.59000฿148,720.00