


NDMA152100 | |
|---|---|
DigiKey Part Number | 664-NDMA152100-ND |
Manufacturer | |
Manufacturer Product Number | NDMA152100 |
Description | IX MAG RECEPTACLE, TYPE A RA FLA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | NDMA152100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 10 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Termination | Solder | |
Features | Board Guide, Shielded, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿403.00000 | ฿403.00 |
| 10 | ฿342.48500 | ฿3,424.85 |
| 25 | ฿321.03520 | ฿8,025.88 |
| 78 | ฿296.26256 | ฿23,108.48 |
| 156 | ฿282.12712 | ฿44,011.83 |
| 312 | ฿268.67083 | ฿83,825.30 |
| 546 | ฿258.27918 | ฿141,020.43 |
| 1,014 | ฿247.25609 | ฿250,717.68 |

