
10144754-0411LF | |
|---|---|
DigiKey Part Number | 609-10144754-0411LF-ND |
Manufacturer | |
Manufacturer Product Number | 10144754-0411LF |
Description | 10144754-0411LF-MTK3.0 4P RA BMI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10144754-0411LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.469" (11.90mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 80.0µin (2.03µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Halogen Free |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 6.4A per Contact |
Mounting Type | Voltage Rating 600V |
Termination Solder | Contact Finish Thickness - Post 80.0µin (2.03µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | ฿43.87828 | ฿54,847.85 |

