
10144754-0431LF | |
|---|---|
DigiKey Part Number | 609-10144754-0431LF-ND |
Manufacturer | |
Manufacturer Product Number | 10144754-0431LF |
Description | 10144754-0431LF-MTK 3.0 04P DR V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10144754-0431LF Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Post 0.138" (3.50mm) |
Series | Insulation Height 0.469" (11.90mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP), Halogen Free |
Number of Rows 2 | Features Board Guide |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Voltage Rating 600V |
Termination Solder | Contact Finish Thickness - Post 100.0µin (2.54µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | ฿51.28676 | ฿64,108.45 |

