
GTC030-18-9PY(025)(LC) | |
|---|---|
DigiKey Part Number | 339-GTC030-18-9PY(025)(LC)-ND |
Manufacturer | |
Manufacturer Product Number | GTC030-18-9PY(025)(LC) |
Description | CONN RCPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Manufacturer Amphenol Industrial Operations | Orientation Y |
Series | Primary Material Metal |
Packaging Bulk | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Zinc Cobalt |
Connector Type Receptacle Housing | Housing Color Black |
Type For Male Pins | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 7 | Shielding Unshielded |
Shell Size - Insert 18-9 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Neoprene |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ฿775.19600 | ฿19,379.90 |

