
SLPIRC70CPSO1 | |
---|---|
DigiKey Part Number | SLPIRC70CPSO1-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRC70CPSO1 |
Description | 10.3MM SURLOK PLUS RECEPTACLE PA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp 2/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿683.80000 | ฿683.80 |
10 | ฿581.10000 | ฿5,811.00 |
25 | ฿544.70000 | ฿13,617.50 |
50 | ฿518.70660 | ฿25,935.33 |
100 | ฿493.96430 | ฿49,396.43 |
250 | ฿463.07040 | ฿115,767.60 |
500 | ฿440.99510 | ฿220,497.55 |