
DT-HCM-12BFF-RLA60 | |
|---|---|
DigiKey Part Number | 1754-DT-HCM-12BFF-RLA60-ND |
Manufacturer | |
Manufacturer Product Number | DT-HCM-12BFF-RLA60 |
Description | CIRC CBL 12POS RCPT TO WIRE 23.' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 23.0' (7.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 12 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | - | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 23.0' (7.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | - | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿6,475.95000 | ฿6,475.95 |
| 10 | ฿5,505.20800 | ฿55,052.08 |
| 25 | ฿5,160.97400 | ฿129,024.35 |
| 50 | ฿5,028.97200 | ฿251,448.60 |

