FLKx-04FGMS-GCP-2xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLKx-04FGMS-GCP-2xx
FLKD-03FGMS-GCP-215
FLKD-03FGMS-GCP-215

FLKD-03FGMS-GCP-215

DigiKey Part Number
1754-1579-ND
Manufacturer
Manufacturer Product Number
FLKD-03FGMS-GCP-215
Description
CONN PLUG MALE 3P GOLD SLDR CUP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
D-3
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
G
Primary Material
Metal
Shell Material
Copper Alloy
Shell Finish
Chrome
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Backshell, Cable Clamp
Shielding
Current Rating (Amps)
17A
Voltage Rating
650V
Cable Opening
0.256" ~ 0.264" (6.50mm ~ 6.70mm)
Operating Temperature
-40°C ~ 125°C
Backshell Material, Plating
Copper Alloy, Chrome
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyphenylene Sulfide (PPS)
Applications
Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿2,223.98000฿2,223.98
10฿1,890.42800฿18,904.28
25฿1,772.16000฿44,304.00
50฿1,687.64700฿84,382.35
100฿1,607.19980฿160,719.98