
M12A-03BMMM-SR8D01 | |
|---|---|
DigiKey Part Number | M12A-03BMMM-SR8D01-ND |
Manufacturer | |
Manufacturer Product Number | M12A-03BMMM-SR8D01 |
Description | CBL 3POS RCPT RA TO WIRE 3.28' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 3 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿247.98000 | ฿247.98 |
| 10 | ฿210.73000 | ฿2,107.30 |
| 30 | ฿194.98933 | ฿5,849.68 |
| 50 | ฿188.08400 | ฿9,404.20 |
| 100 | ฿179.10430 | ฿17,910.43 |
| 250 | ฿167.89500 | ฿41,973.75 |
| 500 | ฿159.88636 | ฿79,943.18 |
| 1,000 | ฿152.26283 | ฿152,262.83 |

