
M12A-10BMMM-SL8D01 | |
---|---|
DigiKey Part Number | M12A-10BMMM-SL8D01-ND |
Manufacturer | |
Manufacturer Product Number | M12A-10BMMM-SL8D01 |
Description | CIR CBL 10POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 10 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿470.93000 | ฿470.93 |
10 | ฿400.23800 | ฿4,002.38 |
30 | ฿370.37000 | ฿11,111.10 |
50 | ฿357.25960 | ฿17,862.98 |
100 | ฿340.21330 | ฿34,021.33 |
250 | ฿318.92900 | ฿79,732.25 |
500 | ฿303.72290 | ฿151,861.45 |
1,000 | ฿289.24675 | ฿289,246.75 |