M12D-04PMMR-EE0001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12D-04PMMR-EE0001

DigiKey Part Number
1754-M12D-04PMMR-EE0001-ND
Manufacturer
Manufacturer Product Number
M12D-04PMMR-EE0001
Description
M12 D CODE 90 DIP, PLASTIC, M CO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M12-4
Shell Size, MIL
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Fastening Type
Threaded
Orientation
D
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
Board Guide, Board Lock
Shielding
Current Rating (Amps)
4A
Voltage Rating
250V
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Thermoplastic
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in THB
Tray
QuantityUnit PriceExt Price
1฿205.40000฿205.40
10฿174.52500฿1,745.25
45฿156.94622฿7,062.58
90฿149.44944฿13,450.45
135฿145.23652฿19,606.93
270฿138.30556฿37,342.50
540฿131.70746฿71,122.03
1,035฿125.80389฿130,207.03
2,520฿118.15698฿297,755.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.