
SC-L-PGT2-03-GN | |
---|---|
DigiKey Part Number | 1754-SC-L-PGT2-03-GN-ND |
Manufacturer | |
Manufacturer Product Number | SC-L-PGT2-03-GN |
Description | FICX, PGT2, 20A, 03 PINS, SCREW- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Joiner Black, Green |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Joiner | |
For Use With/Related Products | Cable, 8.5 ~ 10.5mm | |
Shell Size - Insert | - | |
Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | 3 Pole, Dust Tight, Waterproof | |
Color | Black, Green | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿652.60000 | ฿652.60 |
10 | ฿554.71000 | ฿5,547.10 |
25 | ฿519.96120 | ฿12,999.03 |
50 | ฿495.14400 | ฿24,757.20 |
100 | ฿471.52300 | ฿47,152.30 |
250 | ฿442.02992 | ฿110,507.48 |
500 | ฿420.95820 | ฿210,479.10 |