
SC-L-PGT2-03-RD | |
---|---|
DigiKey Part Number | 1754-SC-L-PGT2-03-RD-ND |
Manufacturer | |
Manufacturer Product Number | SC-L-PGT2-03-RD |
Description | FICX, PGT2, 20A, 03 PINS, SCREW- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Joiner Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cable Joiner | |
For Use With/Related Products | Cable, 10.5 ~ 12.5mm | |
Shell Size - Insert | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | 3 Pole, Dust Tight, Waterproof | |
Color | Red | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | ฿513.31600 | ฿15,399.48 |