
31057B | |
|---|---|
DigiKey Part Number | 31057B-ND |
Manufacturer | |
Manufacturer Product Number | 31057B |
Description | CONN COVER BLACK |
Customer Reference | |
Detailed Description | Connector Cap (Cover) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | µCom Series Receptacle | |
Shell Size - Insert | - | |
Material | Metal | |
Features | Contains Cord, Dust Tight, Waterproof | |
Color | Black | |
Base Product Number |



