
62GB-585-10-06P | |
---|---|
DigiKey Part Number | 623-62GB-585-10-06P-ND |
Manufacturer | |
Manufacturer Product Number | 62GB-585-10-06P |
Description | CONN CABLE CLAMP SZ10 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp 10 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.193" (4.90mm) | |
Diameter - Outside | - | |
Shell Size - Insert | 10 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | - | |
Plating | - | |
Shielding | Unshielded | |
Color | - | |
Features | Clamp Screws, Grommet, Strain Relief | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-C-26482 Connectors | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿727.68000 | ฿727.68 |
10 | ฿618.37800 | ฿6,183.78 |
25 | ฿579.67000 | ฿14,491.75 |
50 | ฿551.99960 | ฿27,599.98 |
100 | ฿525.67130 | ฿52,567.13 |
250 | ฿492.79232 | ฿123,198.08 |
500 | ฿469.30260 | ฿234,651.30 |