
| MS27502B15N | |
|---|---|
| DigiKey Part Number | APMS27502B15N-ND | 
| Manufacturer | |
| Manufacturer Product Number | MS27502B15N | 
| Description | CONN DUST COVER 15 OLIVE | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Cap (Cover), Dust 15 Olive | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol PCD | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Accessory Type | Cap (Cover), Dust | |
| For Use With/Related Products | MIL-DTL-38999 Series I Receptacle | |
| Shell Size - Insert | 15 | |
| Material | Aluminum Alloy | |
| Features | Metal Chain with Ring | |
| Color | Olive | |
| Grade | Military | |
| Qualification | MIL-DTL-38999 Series I | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | ฿749.45000 | ฿749.45 | 
| 10 | ฿636.83800 | ฿6,368.38 | 
| 25 | ฿596.94720 | ฿14,923.68 | 
| 50 | ฿568.46400 | ฿28,423.20 | 
| 100 | ฿541.34600 | ฿54,134.60 | 
| 250 | ฿507.48880 | ฿126,872.20 | 
| 500 | ฿483.29776 | ฿241,648.88 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Thailand
Thailand