


| OAHDMIFTV7AG0075 | |
|---|---|
| DigiKey Part Number | 623-OAHDMIFTV7AG0075-ND | 
| Manufacturer | |
| Manufacturer Product Number | OAHDMIFTV7AG0075 | 
| Description | AOC HDMI JAM NUT 7.5M, CADMIUM | 
| Customer Reference | |
| Detailed Description | Cable Assembly 24.6' (7.50m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol Socapex | |
| Series | ||
| Packaging | Bag | |
| Part Status | Active | |
| 1st Connector Type | HDMI-A Female | |
| 2nd Connector Type | HDMI-A Male | |
| Length | 24.6' (7.50m) | |
| 1st Connector Mounting Type | Panel Mount | |
| 2nd Connector Mounting Type | Free Hanging (In-Line) | |
| Cable Type | Round | |
| Color | Black | |
| Shielding | Unshielded | |
| Usage | High Definition Multimedia Interface | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Thailand
Thailand