
PLUGLOCK15WR | |
---|---|
DigiKey Part Number | 623-PLUGLOCK15WR-ND |
Manufacturer | |
Manufacturer Product Number | PLUGLOCK15WR |
Description | PLUGLOCK SIZE 15 W/ CABLE SEAL, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 15 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | MIL-DTL-38999 Series III Plug | |
Shell Size - Insert | 15 | |
Material | - | |
Features | Contains Strap with Seal | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿2,163.20000 | ฿2,163.20 |
10 | ฿1,838.68800 | ฿18,386.88 |
25 | ฿1,723.63120 | ฿43,090.78 |
50 | ฿1,641.43860 | ฿82,071.93 |
100 | ฿1,563.19150 | ฿156,319.15 |