
PLUGLOCK19TX | |
---|---|
DigiKey Part Number | 623-PLUGLOCK19TX-ND |
Manufacturer | |
Manufacturer Product Number | PLUGLOCK19TX |
Description | PLUGLOCK SIZE 19 W/ TORX SAFETY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 19 Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Socapex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | MIL-DTL-38999 Series III Plug | |
Shell Size - Insert | 19 | |
Material | - | |
Features | Screws | |
Color | Gray |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿2,320.50000 | ฿2,320.50 |
10 | ฿1,972.52300 | ฿19,725.23 |
25 | ฿1,849.09400 | ฿46,227.35 |
50 | ฿1,760.92800 | ฿88,046.40 |
100 | ฿1,676.98050 | ฿167,698.05 |