Image for RJFTV21BZC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJFTV21BZC

DigiKey Part Number
RJFTV21BZC-ND
Manufacturer
Manufacturer Product Number
RJFTV21BZC
Description
CONN MOD COUPLER 8P8C TO 8P8C
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Socapex
Series
Packaging
Box
Part Status
Obsolete
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Type
Coupler
Features
-
Ingress Protection
-
Mounting Type
-
Mounting Feature
-
Ratings
-
Shielding
-
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Contact Material
-
Housing Material
-
Shield Material
-
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.