
ARC22-50P03-BM01SP1 | |
|---|---|
DigiKey Part Number | 889-ARC22-50P03-BM01SP1-ND |
Manufacturer | |
Manufacturer Product Number | ARC22-50P03-BM01SP1 |
Description | 50 POSITION PCB RECEPTACLE, PIN, |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole 50 position 0.174" (4.42mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 5 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | 0.128" (3.25mm) | |
Overall Contact Length | - | |
Insulation Height | 1.204" (30.58mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Thermoplastic | |
Features | Board Guide | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | 7.5A | |
Voltage Rating | 250V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿1,310.98000 | ฿1,310.98 |
| 10 | ฿1,114.12400 | ฿11,141.24 |
| 25 | ฿1,044.37520 | ฿26,109.38 |
| 50 | ฿994.56780 | ฿49,728.39 |
| 105 | ฿943.88210 | ฿99,107.62 |
| 315 | ฿873.57917 | ฿275,177.44 |

