
C146 10A017 600 15 | |
---|---|
DigiKey Part Number | 889-C14610A01760015-ND |
Manufacturer | |
Manufacturer Product Number | C146 10A017 600 15 |
Description | PIN MODULE 17 POLE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Black 17 Position Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 17 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 160V | |
Current Rating (Amps) | 10A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Black | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | ฿122.81430 | ฿12,281.43 |