
RL9100-201-F1 | |
|---|---|
DigiKey Part Number | 3936-RL9100-201-F1-ND |
Manufacturer | |
Manufacturer Product Number | RL9100-201-F1 |
Description | 10MM RADLOK FEED-THRU, RADLOK TO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Busbar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Technical Products International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Busbar | |
Wire Gauge | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ฿388.18650 | ฿38,818.65 |

