AS6214-EK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS6214 EVAL KIT

DigiKey Part Number
4991-AS6214EVALKIT-ND
Manufacturer
Manufacturer Product Number
AS6214 EVAL KIT
Description
AS6214 EVAL KIT
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
AS6214 - Temperature Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Box
Part Status
Active
Sensor Type
Temperature
Sensing Range
-
Interface
I2C
Sensitivity
-
Voltage - Supply
1.71V ~ 3.6V
Embedded
No
Contents
Board(s)
Utilized IC / Part
AS6214
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in THB
Box
QuantityUnit PriceExt Price
1฿641.55000฿641.55
Manufacturers Standard Package