
GA CSHPM1.23-KSKU-W3-0-350-R18-LM | |
|---|---|
DigiKey Part Number | 475-GACSHPM1.23-KSKU-W3-0-350-R18-LMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GA CSHPM1.23-KSKU-W3-0-350-R18-LM |
Description | LED OSLON SSL150 AMBER 617NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® SSL 150 Amber 617nm 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1A |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 150° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package SMD |
Wavelength 617nm | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 350mA | Height - Seated (Max) 0.063" (1.61mm) |
Voltage - Forward (Vf) (Typ) 2.1V |

