

GW PLLRA1.CM-M3M8-XX58-1-700-R18 | |
---|---|
DigiKey Part Number | 475-GWPLLRA1.CM-M3M8-XX58-1-700-R18TR-ND - Tape & Reel (TR) 475-GWPLLRA1.CM-M3M8-XX58-1-700-R18CT-ND - Cut Tape (CT) 475-GWPLLRA1.CM-M3M8-XX58-1-700-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW PLLRA1.CM-M3M8-XX58-1-700-R18 |
Description | LED OSCONIQ SMD |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® C 2424 White, Warm 2700K 2.8V 700mA 120° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | 230lm (200lm ~ 260lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Lumens/Watt @ Current - Test | 117 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 1.5A | |
Viewing Angle | 120° | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.094" L x 0.094" W (2.40mm x 2.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 3.5°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿45.50000 | ฿45.50 |
10 | ฿32.14300 | ฿321.43 |
100 | ฿24.09880 | ฿2,409.88 |
500 | ฿20.53806 | ฿10,269.03 |
1,000 | ฿19.37488 | ฿19,374.88 |
2,000 | ฿18.38850 | ฿36,777.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,500 | ฿17.42412 | ฿78,408.54 |
9,000 | ฿16.73667 | ฿150,630.03 |
13,500 | ฿16.38477 | ฿221,194.39 |