

GW Q9LR34.EM-M2N1-XX51-1-45-R18 | |
|---|---|
DigiKey Part Number | 475-GWQ9LR34.EM-M2N1-XX51-1-45-R18TR-ND - Tape & Reel (TR) 475-GWQ9LR34.EM-M2N1-XX51-1-45-R18CT-ND - Cut Tape (CT) 475-GWQ9LR34.EM-M2N1-XX51-1-45-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW Q9LR34.EM-M2N1-XX51-1-45-R18 |
Description | LED OSCONIQ COOL WHT 6500K 2020 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® S 5050 White, Cool 6500K 22.1V 45mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 240lm (190lm ~ 290lm) | |
Current - Test | 45mA | |
Voltage - Forward (Vf) (Typ) | 22.1V | |
Lumens/Watt @ Current - Test | 241 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 265mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | 2020 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.031" (0.79mm) | |
Thermal Resistance of Package | 1.1°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿38.35000 | ฿38.35 |
| 10 | ฿26.94300 | ฿269.43 |
| 100 | ฿20.05580 | ฿2,005.58 |
| 500 | ฿16.99360 | ฿8,496.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ฿15.47759 | ฿23,216.38 |
| 3,000 | ฿14.70582 | ฿44,117.46 |
| 4,500 | ฿14.31040 | ฿64,396.80 |
| 7,500 | ฿13.86411 | ฿103,980.82 |
| 10,500 | ฿13.59874 | ฿142,786.77 |
| 15,000 | ฿13.33997 | ฿200,099.55 |

