
KW DDLM31.EH-5J6K-A535-W4A4-140-R18 | |
---|---|
DigiKey Part Number | 475-KWDDLM31.EH-5J6K-A535-W4A4-140-R18TR-ND - Tape & Reel (TR) 475-KWDDLM31.EH-5J6K-A535-W4A4-140-R18CT-ND - Cut Tape (CT) 475-KWDDLM31.EH-5J6K-A535-W4A4-140-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DDLM31.EH-5J6K-A535-W4A4-140-R18 |
Description | LED SYNIOS NEUT WHT 4000K SMD |
Customer Reference | |
Detailed Description | LED Lighting SYNIOS® S2222 White, Neutral 4000K 3V 140mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 68lm (45lm ~ 90lm) | |
Current - Test | 140mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 162 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | SMD | |
Size / Dimension | 0.089" L x 0.089" W (2.25mm x 2.25mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 33°C/W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿12.35000 | ฿12.35 |
10 | ฿8.51500 | ฿85.15 |
100 | ฿6.05800 | ฿605.80 |
500 | ฿4.94000 | ฿2,470.00 |
1,000 | ฿4.57080 | ฿4,570.80 |
2,000 | ฿4.25685 | ฿8,513.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ฿3.98995 | ฿15,959.80 |